CM0(4,5,6,7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM06FD302GO3

DigiKey Part Number
CM06FD302GO3-ND
Manufacturer
Manufacturer Product Number
CM06FD302GO3
Description
CAP MICA 500V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3000 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
3000 pF
Tolerance
±2%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.681" L x 0.280" W (17.30mm x 7.10mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$197.49000$197.49
10$152.86000$1,528.60
50$132.00840$6,600.42
100$124.88850$12,488.85
500$111.64486$55,822.43
Manufacturers Standard Package