
CM05FD391GO3 | |
|---|---|
DigiKey Part Number | CM05FD391GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05FD391GO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 390 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.32000 | $123.32 |
| 10 | $96.02700 | $960.27 |
| 50 | $85.11560 | $4,255.78 |
| 100 | $81.73490 | $8,173.49 |
| 500 | $76.01154 | $38,005.77 |
| 1,000 | $74.23760 | $74,237.60 |

