Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM05ED510GO3 | |
|---|---|
DigiKey Part Number | CM05ED510GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05ED510GO3 |
Description | CAP MICA 51PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 51 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED510FO3 | Cornell Dubilier Knowles | 0 | CD15ED510FO3-ND | $24.58720 | Parametric Equivalent |
| CD15ED510FO3F | Cornell Dubilier Knowles | 0 | CD15ED510FO3F-ND | $25.60010 | Parametric Equivalent |
| CD15ED510GO3 | Cornell Dubilier Knowles | 0 | CD15ED510GO3-ND | $19.57660 | Parametric Equivalent |
| CD15ED510GO3F | Cornell Dubilier Knowles | 0 | CD15ED510GO3F-ND | $21.40060 | Parametric Equivalent |
| CM05ED510FO3 | Cornell Dubilier Knowles | 0 | CM05ED510FO3-ND | $49.13090 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $41.47660 | $4,147.66 |




