Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM05CD120JO3 | |
|---|---|
DigiKey Part Number | CM05CD120JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05CD120JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF Mica Capacitor 500 V Radial |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 12 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15CD120JO3 | Cornell Dubilier Knowles | 494 | 338-2819-ND | $29.69000 | Parametric Equivalent |
| CD15CD120JO3F | Cornell Dubilier Knowles | 481 | 338-2661-ND | $30.35000 | Parametric Equivalent |
| CD17CD120JO3 | Cornell Dubilier Knowles | 0 | CD17CD120JO3-ND | $16.43290 | Parametric Equivalent |
| CD17CD120JO3F | Cornell Dubilier Knowles | 0 | CD17CD120JO3F-ND | $17.31450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $31.61740 | $3,161.74 |




