
CM04FD221JO3 | |
|---|---|
DigiKey Part Number | CM04FD221JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM04FD221JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.390" L x 0.220" W (9.90mm x 5.60mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.30000 | $100.30 |
| 10 | $77.00300 | $770.03 |
| 50 | $67.71060 | $3,385.53 |
| 100 | $64.83310 | $6,483.31 |
| 500 | $59.96072 | $29,980.36 |
| 1,000 | $58.45067 | $58,450.67 |

