CM0(4,5,6,7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM04ED510JO3

DigiKey Part Number
CM04ED510JO3-ND
Manufacturer
Manufacturer Product Number
CM04ED510JO3
Description
CAP MICA 500V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
51 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.142" (3.60mm)
Features
General Purpose
Size / Dimension
0.370" L x 0.189" W (9.40mm x 4.80mm)
Height - Seated (Max)
0.339" (8.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$63.72000$63.72
10$47.54800$475.48
50$41.09580$2,054.79
100$39.09870$3,909.87
500$35.71914$17,859.57
1,000$34.67211$34,672.11
Manufacturers Standard Package