
CLS952M050SK1C | |
|---|---|
DigiKey Part Number | 338-CLS952M050SK1C-ND |
Manufacturer | |
Manufacturer Product Number | CLS952M050SK1C |
Description | 9500F,50VDC,105C FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9500 µF 50 V Aluminum Electrolytic Capacitors FlatPack 45mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Ripple Current @ Low Frequency | 5.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.58 A @ 20000 Hz | |
Size / Dimension | 1.500" L x 2.000" W (38.10mm x 50.80mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,032.04000 | $1,032.04 |
| 16 | $822.89500 | $13,166.32 |
| 64 | $773.95016 | $49,532.81 |

