
CGS602T250X5L | |
---|---|
DigiKey Part Number | 338-1428-ND |
Manufacturer | |
Manufacturer Product Number | CGS602T250X5L |
Description | CAP ALUM 6000UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 47mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 47mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 13.8 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.625" (142.88mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $845.10000 | $845.10 |
10 | $689.11700 | $6,891.17 |
50 | $642.54540 | $32,127.27 |