
CGS313U050W4C | |
---|---|
DigiKey Part Number | 338-1242-ND |
Manufacturer | |
Manufacturer Product Number | CGS313U050W4C |
Description | CAP ALUM 31000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 12.48 A @ 10 kHz | |
Lead Spacing | 1.125" (28.58mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $637.42000 | $637.42 |
30 | $475.11867 | $14,253.56 |
60 | $464.45383 | $27,867.23 |