CD19-YLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV19FF272JO3

DigiKey Part Number
338-3144-ND
Manufacturer
Manufacturer Product Number
CDV19FF272JO3
Description
CAP MICA 2700PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2700 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
2700 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.701" L x 0.339" W (17.80mm x 8.60mm)
Height - Seated (Max)
0.571" (14.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$80.26000$80.26
10$60.85100$608.51
50$53.11280$2,655.64
100$50.71650$5,071.65
500$46.65930$23,329.65
1,000$45.40170$45,401.70
Manufacturers Standard Package