
CDV19FF202JO3F | |
|---|---|
DigiKey Part Number | 338-3887-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF202JO3F |
Description | CAP MICA 2000PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
EDA/CAD Models | CDV19FF202JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.681" L x 0.299" W (17.30mm x 7.60mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.87000 | $125.87 |
| 10 | $98.13200 | $981.32 |
| 50 | $87.04760 | $4,352.38 |
| 100 | $83.61430 | $8,361.43 |
| 500 | $77.79940 | $38,899.70 |
| 1,000 | $75.99741 | $75,997.41 |

