
CDV16FF621JO3F | |
|---|---|
DigiKey Part Number | 338-3113-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF621JO3F |
Description | CAP MICA 620PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 620 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.461" L x 0.173" W (11.70mm x 4.40mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.22000 | $51.22 |
| 10 | $37.51500 | $375.15 |
| 50 | $32.05900 | $1,602.95 |
| 100 | $30.37100 | $3,037.10 |
| 500 | $27.51358 | $13,756.79 |
| 1,000 | $26.62837 | $26,628.37 |
| 2,500 | $25.69298 | $64,232.45 |

