
CDA15CD150JO3 | |
|---|---|
DigiKey Part Number | 338-4499-ND |
Manufacturer | |
Manufacturer Product Number | CDA15CD150JO3 |
Description | MICA |
Customer Reference | |
Detailed Description | 15 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.201" (5.10mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.429" L x 0.142" W (10.90mm x 3.60mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.61000 | $22.61 |
| 10 | $15.64600 | $156.46 |
| 50 | $12.87660 | $643.83 |
| 200 | $11.31360 | $2,262.72 |

