
CD5FY331JO3 | |
---|---|
DigiKey Part Number | CD5FY331JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD5FY331JO3 |
Description | CAP MICA 330PF 5% 50V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 330 pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.181" W (6.90mm x 4.60mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.29000 | $92.29 |
10 | $69.50600 | $695.06 |
50 | $58.96640 | $2,948.32 |
100 | $55.38160 | $5,538.16 |
500 | $48.73376 | $24,366.88 |
1,000 | $46.45661 | $46,456.61 |