
CD5FA131GO3F | |
---|---|
DigiKey Part Number | CD5FA131GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD5FA131GO3F |
Description | CAP MICA 130PF 2% 100V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 130 pF | |
Tolerance | ±2% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.161" W (6.90mm x 4.10mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $61.27490 | $6,127.49 |