
CD5EC680GO3F | |
|---|---|
DigiKey Part Number | CD5EC680GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD5EC680GO3F |
Description | CAP MICA 68PF 2% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 68 pF | |
Tolerance | ±2% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.150" W (6.90mm x 3.80mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.60000 | $84.60 |
| 10 | $64.40700 | $644.07 |
| 50 | $56.33860 | $2,816.93 |
| 100 | $53.84100 | $5,384.10 |
| 500 | $49.61132 | $24,805.66 |
| 1,000 | $48.30098 | $48,300.98 |


