
CD5EC560JO3F | |
|---|---|
DigiKey Part Number | 338-3075-ND |
Manufacturer | |
Manufacturer Product Number | CD5EC560JO3F |
Description | CAP MICA 56PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 56 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.150" W (6.90mm x 3.80mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.25000 | $49.25 |
| 10 | $36.07600 | $360.76 |
| 50 | $30.82560 | $1,541.28 |
| 100 | $29.20280 | $2,920.28 |
| 500 | $26.45530 | $13,227.65 |
| 1,000 | $25.60414 | $25,604.14 |
| 2,500 | $24.70472 | $61,761.80 |


