CD5-YLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5EC270JO3F

DigiKey Part Number
338-3070-ND
Manufacturer
Manufacturer Product Number
CD5EC270JO3F
Description
CAP MICA 27PF 5% 300V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
EDA/CAD Models
CD5EC270JO3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
27 pF
Tolerance
±5%
Voltage - Rated
300 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.118" (3.00mm)
Features
General Purpose
Size / Dimension
0.272" L x 0.130" W (6.90mm x 3.30mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.54000$37.54
10$26.98400$269.84
50$22.76980$1,138.49
100$21.46660$2,146.66
500$19.25992$9,629.96
1,000$18.57650$18,576.50
2,500$17.85445$44,636.12
Manufacturers Standard Package