
CD5CC060DO3F | |
---|---|
DigiKey Part Number | CD5CC060DO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC060DO3F |
Description | CAP MICA 6PF 0.5PF 300V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.110" W (6.90mm x 2.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.09000 | $44.09 |
10 | $32.08000 | $320.80 |
50 | $27.28020 | $1,364.01 |
100 | $25.79570 | $2,579.57 |
500 | $23.28082 | $11,640.41 |
1,000 | $22.50192 | $22,501.92 |
2,500 | $21.67901 | $54,197.53 |