
CD5CC040DO3F | |
|---|---|
DigiKey Part Number | 338-3063-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC040DO3F |
Description | CAP MICA 4PF 0.5PF 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.110" W (6.90mm x 2.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.60000 | $47.60 |
| 10 | $34.81000 | $348.10 |
| 50 | $29.70260 | $1,485.13 |
| 100 | $28.12160 | $2,812.16 |
| 500 | $25.44670 | $12,723.35 |
| 1,000 | $24.61805 | $24,618.05 |
| 2,500 | $23.74241 | $59,356.03 |


