
CD30FD752JO3F | |
---|---|
DigiKey Part Number | 338-3883-ND |
Manufacturer | |
Manufacturer Product Number | CD30FD752JO3F |
Description | CAP MICA 7500PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7500 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.791" L x 0.311" W (20.10mm x 7.90mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $242.06000 | $242.06 |
10 | $188.64800 | $1,886.48 |
50 | $163.66820 | $8,183.41 |
100 | $155.13120 | $15,513.12 |
500 | $139.24346 | $69,621.73 |