
CD30FC303GO3F | |
---|---|
DigiKey Part Number | CD30FC303GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD30FC303GO3F |
Description | CAP MICA 0.03UF 2% 300V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.03 µF | |
Tolerance | ±2% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.831" L x 0.461" W (21.10mm x 11.70mm) | |
Height - Seated (Max) | 0.921" (23.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $506.17540 | $25,308.77 |