Image for CD19FD911GO3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD911GO3F

DigiKey Part Number
CD19FD911GO3F-ND
Manufacturer
Manufacturer Product Number
CD19FD911GO3F
Description
CAP MICA 910PF 2% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
910 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
910 pF
Tolerance
±2%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.650" L x 0.209" W (16.50mm x 5.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$55.25000$55.25
10$40.79500$407.95
50$35.04500$1,752.25
100$33.26420$3,326.42
500$30.25036$15,125.18
1,000$29.31655$29,316.55
2,500$28.32997$70,824.93
Manufacturers Standard Package