
CD19FD502JO3 | |
|---|---|
DigiKey Part Number | 338-2888-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD502JO3 |
Description | CAP MICA 5000PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 5000 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.709" L x 0.370" W (18.00mm x 9.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.591" (15.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD502JO3F | Cornell Dubilier Knowles | 882 | 338-3042-ND | $163.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.84000 | $158.84 |
| 10 | $125.69900 | $1,256.99 |
| 50 | $112.43880 | $5,621.94 |
| 100 | $108.33390 | $10,833.39 |
| 500 | $101.37948 | $50,689.74 |

