Parametric Equivalent

CD19FD501FO3F | |
|---|---|
DigiKey Part Number | CD19FD501FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD501FO3F |
Description | CAP MICA 500PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.201" W (16.30mm x 5.10mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.97000 | $50.97 |
| 10 | $37.47400 | $374.74 |
| 50 | $32.07200 | $1,603.60 |
| 100 | $30.40150 | $3,040.15 |
| 500 | $27.57392 | $13,786.96 |
| 1,000 | $26.69809 | $26,698.09 |
| 2,500 | $25.77263 | $64,431.57 |


