CD SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD362FO3

DigiKey Part Number
338-2880-ND
Manufacturer
Manufacturer Product Number
CD19FD362FO3
Description
CAP MICA 3600PF 1% 500V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3600 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
3600 pF
Tolerance
±1%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.681" L x 0.299" W (17.30mm x 7.60mm)
Height - Seated (Max)
0.559" (14.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$134.74000$134.74
10$105.79900$1,057.99
50$94.21960$4,710.98
100$90.63380$9,063.38
500$84.56180$42,280.90
Manufacturers Standard Package