
CD19FD332FO3F | |
---|---|
DigiKey Part Number | 338-3038-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD332FO3F |
Description | CAP MICA 3300PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3300 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.681" L x 0.291" W (17.30mm x 7.40mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.39000 | $147.39 |
10 | $112.92600 | $1,129.26 |
50 | $96.87500 | $4,843.75 |
100 | $91.40070 | $9,140.07 |
500 | $81.23044 | $40,615.22 |
1,000 | $77.74035 | $77,740.35 |