
CD19FD302JO3 | |
---|---|
DigiKey Part Number | 338-2877-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD302JO3 |
Description | CAP MICA 3000PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.681" L x 0.280" W (17.30mm x 7.10mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.46000 | $92.46 |
10 | $69.64600 | $696.46 |
50 | $59.09300 | $2,954.65 |
100 | $55.50140 | $5,550.14 |
500 | $48.84132 | $24,420.66 |
1,000 | $46.55957 | $46,559.57 |