CD19-YLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD301JO3F

DigiKey Part Number
338-3035-ND
Manufacturer
Manufacturer Product Number
CD19FD301JO3F
Description
CAP MICA 300PF 5% 500V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
300 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.642" L x 0.189" W (16.30mm x 4.80mm)
Height - Seated (Max)
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.32000$28.32
10$20.40700$204.07
50$16.80480$840.24
100$15.58980$1,558.98
500$13.34950$6,674.75
1,000$12.58599$12,585.99
2,500$11.72421$29,310.52
5,000$11.16771$55,838.55
Manufacturers Standard Package