
CD19FD272JO3F | |
---|---|
DigiKey Part Number | 338-2667-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD272JO3F |
Description | CAP MICA 2700PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2700 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.681" L x 0.272" W (17.30mm x 6.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.55000 | $70.55 |
10 | $53.05500 | $530.55 |
50 | $44.95820 | $2,247.91 |
100 | $42.20550 | $4,220.55 |
500 | $40.23390 | $20,116.95 |