
CD19FD181JO3F | |
---|---|
DigiKey Part Number | CD19FD181JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD181JO3F |
Description | CAP MICA 180PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 180 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.189" W (16.30mm x 4.80mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $21.23780 | $2,123.78 |