CD19-YLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD152FO3F

DigiKey Part Number
338-3020-ND
Manufacturer
Manufacturer Product Number
CD19FD152FO3F
Description
CAP MICA 1500PF 1% 500V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
1500 pF
Tolerance
±1%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.661" L x 0.228" W (16.80mm x 5.80mm)
Height - Seated (Max)
0.520" (13.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$75.05000$75.05
10$56.68100$566.81
50$49.33660$2,466.83
100$47.06550$4,706.55
500$43.21744$21,608.72
1,000$42.02546$42,025.46
Manufacturers Standard Package