
CD17FD331JO3F | |
|---|---|
DigiKey Part Number | CD17FD331JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD17FD331JO3F |
Description | CAP MICA 330PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 330 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.44000 | $53.44 |
| 10 | $39.25800 | $392.58 |
| 50 | $33.61280 | $1,680.64 |
| 100 | $31.86650 | $3,186.65 |
| 500 | $28.90942 | $14,454.71 |
| 1,000 | $27.99339 | $27,993.39 |
| 2,500 | $27.02542 | $67,563.55 |

