
CD15FD361FO3 | |
|---|---|
DigiKey Part Number | 338-3978-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD361FO3 |
Description | CAP MICA 360PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 360 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15FD361FO3F | Cornell Dubilier Knowles | 78 | 338-2987-ND | $77.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.06000 | $75.06 |
| 10 | $56.52300 | $565.23 |
| 50 | $49.12340 | $2,456.17 |
| 100 | $46.83130 | $4,683.13 |
| 500 | $42.95026 | $21,475.13 |
| 1,000 | $41.74812 | $41,748.12 |

