Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15FD121FO3 | |
|---|---|
DigiKey Part Number | CD15FD121FO3-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD121FO3 |
Description | CAP MICA 120PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 120 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.181" W (11.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM05FD121FO3 | Cornell Dubilier Knowles | 200 | CM05FD121FO3-ND | $86.65000 | Parametric Equivalent |
| CD15FD121FO3F | WEC | 150 | 2266-CD15FD121FO3F-338-ND | $47.68000 | Parametric Equivalent |
| DM15FD121FO3RH | JustRadios - Capacitors and Resistors | 150 | 6520-DM15FD121FO3RH-ND | $39.07200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $26.98710 | $2,698.71 |




