Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15ED560FO3 | |
|---|---|
DigiKey Part Number | 338-2831-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED560FO3 |
Description | CAP MICA 56PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 56 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED560FO3F | Cornell Dubilier Knowles | 2,188 | 338-2959-ND | $35.35000 | Parametric Equivalent |
| CM05ED560FO3 | Cornell Dubilier Knowles | 0 | CM05ED560FO3-ND | $49.13090 | Parametric Equivalent |
| DM15ED560FO3RH | JustRadios - Capacitors and Resistors | 200 | 6520-DM15ED560FO3RH-ND | $29.67600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $24.58720 | $2,458.72 |




