
CD15ED220DO3 | |
---|---|
DigiKey Part Number | 338-2822-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED220DO3 |
Description | CAP MICA 22PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.66000 | $34.66 |
10 | $25.14100 | $251.41 |
50 | $20.81540 | $1,040.77 |
100 | $19.35260 | $1,935.26 |
500 | $16.65234 | $8,326.17 |
1,000 | $15.73094 | $15,730.94 |
2,500 | $14.69063 | $36,726.58 |
5,000 | $14.01829 | $70,091.45 |