
CD15CD180DO3F | |
---|---|
DigiKey Part Number | 338-2948-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD180DO3F |
Description | CAP MICA 18PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 18 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.20000 | $31.20 |
10 | $22.11100 | $221.11 |
50 | $18.49400 | $924.70 |
100 | $17.37360 | $1,737.36 |
500 | $15.47846 | $7,739.23 |
1,000 | $14.89161 | $14,891.61 |
2,500 | $14.27156 | $35,678.90 |
5,000 | $13.89756 | $69,487.80 |