
CD15CD150JO3 | |
|---|---|
DigiKey Part Number | 338-1054-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD150JO3 |
Description | CAP MICA 15PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 15 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.52000 | $29.52 |
| 10 | $20.77600 | $207.76 |
| 50 | $17.29320 | $864.66 |
| 100 | $16.21690 | $1,621.69 |
| 500 | $14.39470 | $7,197.35 |
| 1,000 | $13.83054 | $13,830.54 |
| 2,500 | $13.23448 | $33,086.20 |
| 5,000 | $12.87500 | $64,375.00 |


