
CD15CD020DO3F | |
|---|---|
DigiKey Part Number | 338-2672-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD020DO3F |
Description | CAP MICA 2PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 2 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.75000 | $30.75 |
| 10 | $21.72100 | $217.21 |
| 50 | $18.11680 | $905.84 |
| 100 | $17.00210 | $1,700.21 |
| 500 | $15.11704 | $7,558.52 |
| 1,000 | $14.53315 | $14,533.15 |
| 2,500 | $13.91630 | $34,790.75 |
| 5,000 | $13.54426 | $67,721.30 |

