CD10-Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD10FA391GO3F

DigiKey Part Number
CD10FA391GO3F-ND
Manufacturer
Manufacturer Product Number
CD10FA391GO3F
Description
CAP MICA 390PF 2% 100V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
390 pF
Tolerance
±2%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.142" (3.60mm)
Features
General Purpose
Size / Dimension
0.390" L x 0.220" W (9.90mm x 5.60mm)
Height - Seated (Max)
0.382" (9.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$57.73150$5,773.15
Manufacturers Standard Package

Other Suppliers on DigiKey

100In Stock
Ships from WEC