
CD10ED430JO3F | |
---|---|
DigiKey Part Number | 338-2925-ND |
Manufacturer | |
Manufacturer Product Number | CD10ED430JO3F |
Description | CAP MICA 43PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 43 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.370" L x 0.189" W (9.40mm x 4.80mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.34000 | $44.34 |
10 | $32.50700 | $325.07 |
50 | $27.08640 | $1,354.32 |
100 | $25.25050 | $2,525.05 |
500 | $21.85588 | $10,927.94 |
1,000 | $20.69632 | $20,696.32 |
2,500 | $19.38601 | $48,465.02 |