
CD10CD030DO3F | |
---|---|
DigiKey Part Number | CD10CD030DO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD10CD030DO3F |
Description | CAP MICA 3PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.360" L x 0.189" W (9.15mm x 4.80mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.69000 | $45.69 |
10 | $33.29800 | $332.98 |
50 | $28.35920 | $1,417.96 |
100 | $26.82970 | $2,682.97 |
500 | $24.24226 | $12,121.13 |
1,000 | $23.44037 | $23,440.37 |
2,500 | $22.59335 | $56,483.38 |