
CD10CD020DO3F | |
---|---|
DigiKey Part Number | 338-2910-ND |
Manufacturer | |
Manufacturer Product Number | CD10CD020DO3F |
Description | CAP MICA 2PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.358" L x 0.189" W (9.10mm x 4.80mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.66000 | $50.66 |
10 | $37.31900 | $373.19 |
50 | $31.19860 | $1,559.93 |
100 | $29.12440 | $2,912.44 |
500 | $25.28660 | $12,643.30 |
1,000 | $23.97505 | $23,975.05 |
2,500 | $22.49246 | $56,231.15 |