AVS475M50C12T-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 10
Unit Price: $3.53000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.59239
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.57087
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,794
Unit Price: $3.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58560
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 2,859
Unit Price: $3.04000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 9,719
Unit Price: $2.79000
Datasheet
AVS Series; 338; 5x5.4; C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS475M50C12T-F

DigiKey Part Number
AVS475M50C12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVS475M50C12T-F
Description
CAP ALUM 4.7UF 20% 50V SMD
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 42.4Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
42.4Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
39.1 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.41808$2,836.16