Direct
Upgrade
Upgrade
Parametric Equivalent

AVS226M2AG24T-F | |
|---|---|
DigiKey Part Number | AVS226M2AG24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVS226M2AG24T-F |
Description | CAP ALUM 22UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 13.6Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 153 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 13.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK226M100S9PAA | KEMET | 0 | EDK226M100S9PAA-ND | $2.00139 | Direct |
| EEE-TG2A220P | Panasonic Industry | 6,167 | PCE4123CT-ND | $11.18000 | Upgrade |
| MAL215097903E3 | Vishay Beyschlag/Draloric/BC Components | 3,857 | 4739PHCT-ND | $20.64000 | Upgrade |
| EEE-2AA220P | Panasonic Industry | 3,822 | PCE3967CT-ND | $6.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.60388 | $2,301.94 |




