AVS Series; 338; 4x5.4; B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS225M50B12T-F

DigiKey Part Number
338-AVS225M50B12T-FTR-ND - Tape & Reel (TR)
338-AVS225M50B12T-FCT-ND - Cut Tape (CT)
338-AVS225M50B12T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVS225M50B12T-F
Description
CAP ALUM 2.2UF 20% 50V SMD
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90.5Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
90.5Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Ripple Current @ High Frequency
27.2 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,709
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.68000$4.68
10$2.89800$28.98
50$2.15620$107.81
100$1.91970$191.97
500$1.51098$755.49
1,000$1.38208$1,382.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.27480$2,549.60
4,000$1.18567$4,742.68
6,000$1.14067$6,844.02
10,000$1.09052$10,905.20
14,000$1.06104$14,854.56
20,000$1.03256$20,651.20
24,000$1.01902$24,456.48
48,000$0.97320$46,713.60
50,000$0.97077$48,538.50
Manufacturers Standard Package