AVS Series; 338; 8x10.2; F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS107M35F24T-F

DigiKey Part Number
338-3970-2-ND - Tape & Reel (TR)
338-3970-1-ND - Cut Tape (CT)
338-3970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVS107M35F24T-F
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
2.3Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
238 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.92000$10.92
10$7.03700$70.37
50$5.40440$270.22
100$4.88720$488.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.99630$1,998.15
1,000$3.71572$3,715.72
1,500$3.57419$5,361.28
2,500$3.41637$8,540.93
3,500$3.32363$11,632.70
5,000$3.23402$16,170.10
6,000$3.19141$19,148.46
12,000$3.04722$36,566.64
12,500$3.03954$37,994.25
Manufacturers Standard Package