AVS107M04C12T-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.56209
Datasheet

Direct


Nichicon
In Stock: 10,688
Unit Price: $2.88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.56209
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,390
Unit Price: $3.13000
Datasheet

Upgrade


KEMET
In Stock: 19,995
Unit Price: $3.05000
Datasheet

Upgrade


Chemi-Con
In Stock: 4,332
Unit Price: $4.36000
Datasheet
AVS Series; 338; 5x5.4; C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS107M04C12T-F

DigiKey Part Number
AVS107M04C12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVS107M04C12T-F
Description
CAP ALUM 100UF 20% 4V SMD
Customer Reference
Detailed Description
100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5.8Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
5.8Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
61 mA @ 120 Hz
Ripple Current @ High Frequency
103.7 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.36195$2,723.90