AVS106M50D16T-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 2,000
Unit Price: $5.67000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 48,227
Unit Price: $4.68000
Datasheet

Direct


KEMET
In Stock: 18,644
Unit Price: $3.20000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.67893
Datasheet

Upgrade


KEMET
In Stock: 16,118
Unit Price: $3.04000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10,482
Unit Price: $3.53000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.65094
Datasheet

Upgrade


Chemi-Con
In Stock: 24,572
Unit Price: $4.93000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.65878
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 979
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 13,796
Unit Price: $3.12000
Datasheet
AVS Series; 338; 6.3x5.4; D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS106M50D16T-F

DigiKey Part Number
AVS106M50D16T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVS106M50D16T-F
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.9Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
19.9Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
59.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.61876$3,237.52